5-640426-0 | AMP

Socket header, 20 pole, pitch 3.96 mm, straight, orange, 5-640426-0

Order No.: 35P1444
EAN: 4099889925609
MPN:
5-640426-0
AMP
5-640426-0 AMP PCB Connection Systems Image 1
5-640426-0 AMP PCB Connection Systems Image 2
5-640426-0 AMP PCB Connection Systems Image 3
5-640426-0 AMP PCB Connection Systems Image 4
5-640426-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 5 Days: 498 pcs.
Leadtime: 22 Weeks **
Total Price:
1.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
127 pcs.
1.5708 €

PCB Connection System, 5-640426-0, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, 20 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: orange
  • Number of positions: 20
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 600 V
Rated current 7 A
Orientation straight
Pin number 20 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes