5-640440-8 | AMP

Socket header, 28 pole, pitch 2.54 mm, straight, red, 5-640440-8

Order No.: 71P9965
EAN: 4099891736453
MPN:
5-640440-8
Series: MTA-100
AMP
5-640440-8 AMP PCB Connection Systems Image 1
5-640440-8 AMP PCB Connection Systems Image 2
5-640440-8 AMP PCB Connection Systems Image 3
5-640440-8 AMP PCB Connection Systems Image 4
5-640440-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Available in 5 Days: 127 pcs.
Leadtime: 20 Weeks **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
20 pcs.
5.3431 €
80 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 5-640440-8, AMP

The 5-640440-8 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour red
Contact type socket
contact surface tin-plated
Rated voltage 250 V
Rated current 5 A
Orientation straight
Pin number 28 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes