5-644457-2 | AMP

Pin header, 22 pole, pitch 2.54 mm, angled, natural, 5-644457-2

Order No.: 71P9976
MPN:
5-644457-2
Series: MTA-100
AMP
5-644457-2 AMP PCB Connection Systems Image 1
5-644457-2 AMP PCB Connection Systems Image 2
5-644457-2 AMP PCB Connection Systems Image 3
5-644457-2 AMP PCB Connection Systems Image 4
5-644457-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Available in 5 Days: 3,375 pcs.
Leadtime: 18 Weeks **
Total Price:
3.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
3.4748 €

Header assembly, 5-644457-2, AMP

The 5-644457-2 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 5 A
Orientation angled
Pin number 22 pole
Grid 2.54 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes