5-6450330-6 | AMP
Pin header, 20 pole, pitch 2.54 mm, angled, black, 5-6450330-6
Order No.: 71P9982
EAN: 4099891736507
MPN:
5-6450330-6
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 19 Weeks **
Pin header, 5-6450330-6, AMP
Plug, Header, 20 position, Right angle, Board-to-Board, Nickel, Through Hole - Solder, Pin, Board mount, Power & Signal.
Applications
- Power supplies
- High end computer
- Data storage equipment
- Telecommunications switch
- Removable battery packs
- Power distribution
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 4 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 200 V | |
Rated current | 42 A | |
Orientation | angled | |
Pin number | 20 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |