5-6450830-2 | AMP

Pin header, 28 pole, pitch 5.08 mm, angled, black, 5-6450830-2

Order No.: 71P9984
EAN: 4099891736514
MPN:
5-6450830-2
AMP
5-6450830-2 AMP PCB Connection Systems Image 1
5-6450830-2 AMP PCB Connection Systems Image 2
5-6450830-2 AMP PCB Connection Systems Image 3
5-6450830-2 AMP PCB Connection Systems Image 4
5-6450830-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
17.8976 € *
Available: 0 pcs.
Available in 5 Days: 1,188 pcs.
Leadtime: 8 Weeks **
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
5 pcs.
17.8976 €
24 pcs.
16.4934 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 5-6450830-2, AMP

Rectangular power connector, Connector assembly, Plug, Board-to-Board, 28 Position, 5.08 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 4
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 60 V
Rated current 50 A
Orientation angled
Pin number 28 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes