5-794619-2 | AMP
Pin header, 22 pole, pitch 3 mm, straight, black, 5-794619-2
Order No.: 34P9281
EAN: 4099889917932
MPN:
5-794619-2
Unit Price (€ / pc.)
5.7120 € *
Available: 0 pcs.
Available in 5 Days: 185 pcs.
Leadtime: 16 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
20 pcs.
5.7120 €
95 pcs.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5-794619-2, AMP
Wire-to-Board, Printed Circuit Board, Right Angle, 22 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: High Temperature Nylon
- Housing Color: black
- Orientation: angled
- Number of positions: 22
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 3 mm
- Row-to-Row Spacing: 3 mm [0.118 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 22 pole | |
Grid | 3 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |