5-794620-4 | AMP

Pin header, 24 pole, pitch 3 mm, straight, black, 5-794620-4

Order No.: 34P9285
EAN: 4099889917970
MPN:
5-794620-4
AMP
5-794620-4 AMP PCB Connection Systems Image 1
5-794620-4 AMP PCB Connection Systems Image 2
5-794620-4 AMP PCB Connection Systems Image 3
5-794620-4 AMP PCB Connection Systems Image 4
5-794620-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Available in 5 Days: 515 pcs.
Leadtime: 21 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
30 pcs.
3.4391 €
150 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5-794620-4, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 24 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 24
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • Row-to-Row Spacing: 3 mm [0.118 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 5 A
Orientation straight
Pin number 24 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes