5-794628-0 | AMP

Pin header, 20 pole, pitch 3 mm, straight, black, 5-794628-0

Order No.: 34P9274
EAN: 4099889917871
MPN:
5-794628-0
AMP
5-794628-0 AMP PCB Connection Systems Image 1
5-794628-0 AMP PCB Connection Systems Image 2
5-794628-0 AMP PCB Connection Systems Image 3
5-794628-0 AMP PCB Connection Systems Image 4
5-794628-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
6.1761 €

PCB Connection System, 5-794628-0, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 20
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • Row-to-Row Spacing: 3 mm [0.118 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 5 A
Orientation straight
Pin number 20 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes