5-794630-0 | AMP

Pin header, 20 pole, pitch 3 mm, straight, black, 5-794630-0

Order No.: 71F5784
EAN: 4099891010652
MPN:
5-794630-0
5-0794630-0
AMP
5-794630-0 AMP PCB Connection Systems Image 1
5-794630-0 AMP PCB Connection Systems Image 2
5-794630-0 AMP PCB Connection Systems Image 3
5-794630-0 AMP PCB Connection Systems Image 4
5-794630-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 22 Weeks **
Total Price:
2.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
37 pcs.
2.4276 €

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

PCB sockets, dual-row, straight, type ..-0794630.

Housing: Nylon, high temperature-resistant, flame retardant to UL 94 V-0. Contacts: tinned brass.

Technical attributes (type, number of poles, length): 5-0794630-0, 20-pole, 34.0 mm

Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 5 A
Orientierung gerade
Polzahl 20-polig
Rastermaß 3 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes