5-794677-0 | AMP
Pin header, 20 pole, pitch 3 mm, straight, black, 5-794677-0
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Available in 5 Days: 347 pcs.
Leadtime: 23 Weeks **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
20 pcs.
5.4502 €
150 pcs.
4.5815 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5-794677-0, AMP
Wire-to-Board, Printed Circuit Board, Right Angle, 20 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: High Temperature Nylon
- Housing Color: black
- Orientation: angled
- Number of positions: 20
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 3 mm
- Row-to-Row Spacing: 3 mm [0.118 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 3 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |