5-794680-0 | AMP
Pin header, 20 pole, pitch 3 mm, straight, black, 5-794680-0
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Available in 5 Days: 222 pcs.
Leadtime: 22 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
30 pcs.
3.5462 €
150 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 5-794680-0, AMP
The 5-794680-0 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.
Features
- Dual beam receptacle contact design for improved reliabilit
Applications
- Household appliances
- Lighting
- Factory automation
- Data storage
- Garage door opener
- Security system
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 3 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |