5-826662-0 | AMP
Pin header, 100 pole, pitch 2.54 mm, straight, green, 5-826662-0
Unit Price (€ / pc.)
20.9678 € *
Available: 43 pcs.
Leadtime: 18 Weeks **
Total Price:
20.97 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9678 €
10 pcs.
19.2899 €
50 pcs.
17.3502 €
100 pcs.
15.7913 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dual-row pin headers, angled, type TE Connectivity/AMP Modu II.
With 2.54 mm grid; Housing: polyester, green, compliant with UL 94 V-0, self-extinguishing. The number of contacts can be reduced as required by breaking them off.
Gold-plated, pin length B 5.8 mm, type ..-0826.
Gold-plated pins in the contact area (0.8 µm gold over 1.3 µm Ni); Gold-plated zone (dimension F): 4.4 mm, tinned soldering area (2.5 µm tin over 1.3 µm Ni). Dimension C: 2.9 mm. Dimension D: 1.3 mm.
Type: 5-0826662-0, 2 x 50-pole
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | Yes | |
Colour | grün | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 100-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |