5-826664-0 | AMP
Pin header, 100 pole, pitch 2.54 mm, angled, green, 5-826664-0
Order No.: 59F551
MPN:
5-826664-0
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Available in 5 Days: 77 pcs.
Leadtime: 17 Weeks **
PCB connector, 5-826664-0, AMP
PCB mount header, Right angle, Board-to-Board, 100 Positions, 2.54 mm centerline, Breakaway.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | grün | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 100-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |