5-87577-4 | AMP

Pin header, 14 pole, pitch 2.54 mm, straight, black, 5-87577-4

Order No.: 37P7453
EAN: 4099889967425
MPN:
5-87577-4
5-87577-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Available in 5 Days: 422 pcs.
Leadtime: 38 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.9869 €
50 pcs.
2.6894 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5-87577-4, TE Connectivity

Board-to-Board, Printed Circuit Board, Shrouded, Right Angle, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 14
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennstrom 3 A
Orientierung gerade
Polzahl 14-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes