5-87589-1 | AMP
Pin header, 10 pole, pitch 2.54 mm, straight, black, 5-87589-1
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Available in 5 Days: 860 pcs.
Leadtime: 37 Weeks **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
320 pcs.
2.2848 €
640 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 5-87589-1, AMP
PCB Mount header, Vertical, Board-to-Board, 10 Position, 2.54 mm .1 in Centerline, Fully Shrouded, Tin, Through Hole-Solder.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |