5-87589-8 | AMP

Pin header, 24 pole, pitch 2.54 mm, straight, black, 5-87589-8

Order No.: 37P7582
EAN: 4099889967883
MPN:
5-87589-8
5-87589-8 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.5323 € *
Available: 0 pcs.
Available in 5 Days: 272 pcs.
Leadtime: 37 Weeks **
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
10 pcs.
7.8421 €
50 pcs.
7.0567 €
100 pcs.
6.3546 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5-87589-8, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 24 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon-GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 24
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennstrom 3 A
Orientierung gerade
Polzahl 24-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes