5-925366-0 | AMP
Socket housing, 50 pole, pitch 2.54 mm, straight, green, 5-925366-0
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 5 Days: 19,953 pcs.
Leadtime: 10 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
30 pcs.
3.3915 €
150 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5-925366-0, AMP
Wire-to-Board, Wire & Cable, 50 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Polyamide
- Housing Color: green
- Orientation: straight
- Number of positions: 50
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 50 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |