5-925367-0 | AMP
Socket housing, 100 pole, pitch 2.54 mm, straight, green, 5-925367-0
Unit Price (€ / pc.)
18.5164 € *
Available: 0 pcs.
Available in 5 Days: 10,671 pcs.
Leadtime: 10 Weeks **
Total Price:
18.52 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5164 €
10 pcs.
17.0408 €
25 pcs.
15.3391 €
50 pcs.
13.8040 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5-925367-0, AMP
Wire-to-Board, Wire & Cable, 100 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PA 6.6
- Housing Color: green
- Number of positions: 100
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | grün | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 100-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |