5-926657-2 | AMP

Socket housing, 2 pole, pitch 2.54 mm, straight, black, 5-926657-2

Order No.: 37P5173
EAN: 4099889955163
MPN:
5-926657-2
5-926657-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4,176.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.3923 €

PCB Connection System, 5-926657-2, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: PBT GV15
  • Housing Color: black
  • Number of positions: 2
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Bestückung unbestückt
Farbe schwarz
Kontaktart Buchse
Nennstrom 3 A
Orientierung gerade
Polzahl 2-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes