5102154-2 | AMP
Pin header, 14 pole, pitch 2.54 mm, straight, black, 5102154-2
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Available in 5 Days: 617 pcs.
Leadtime: 12 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8564 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin headers with straight solder pins and snap-in polarity fins, type ..-5102154.
With polarity fins, made of thermoplastic, black, UL 94 V-0; Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: -55 to +105 °C. Contacts: gold-plated over nickel and palladium. Grid: 2.54 x 2.54 mm. Standards: DIN 41651, DIN 41611, UL, MiL-C-83503.
Technical attributes (type, number of poles, dimensions A/B/C/D): 0-5102154-2, 14-pole, A 22.86 mm/B 33.02 mm/C 37.08 mm/D 26.92 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |