5102154-4 | AMP

Pin header, 20 pole, pitch 2.54 mm, straight, black, 5102154-4

Order No.: 56F6112
EAN: 4099891000417
MPN:
5102154-4
0-5102154-4
Series: AMP-LATCH
5102154-4 AMP PCB Connection Systems Image 1
5102154-4 AMP PCB Connection Systems Image 2
5102154-4 AMP PCB Connection Systems Image 3
5102154-4 AMP PCB Connection Systems Image 4
5102154-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 97 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 12 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.1297 €
50 pcs.
2.8203 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers with straight solder pins and snap-in polarity fins, type ..-5102154.

With polarity fins, made of thermoplastic, black, UL 94 V-0; Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: -55 to +105 °C. Contacts: gold-plated over nickel and palladium. Grid: 2.54 x 2.54 mm. Standards: DIN 41651, DIN 41611, UL, MiL-C-83503.

Technical attributes (type, number of poles, dimensions A/B/C/D): 0-5102154-4, 20-pole, A 30.48 mm/B 40.64 mm/C 44.7/D 34.54 mm

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 1 A
Orientation gerade
Pin number 20-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes