5102154-6 | AMP

Pin header, 26 pole, pitch 2.54 mm, straight, black, 5102154-6

Order No.: 56F6114
EAN: 4099891000424
MPN:
5102154-6
0-5102154-6
Series: AMP-LATCH
5102154-6 AMP PCB Connection Systems Image 1
5102154-6 AMP PCB Connection Systems Image 2
5102154-6 AMP PCB Connection Systems Image 3
5102154-6 AMP PCB Connection Systems Image 4
5102154-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 53 pcs.
Next delivery: 60 pcs. on 2025-05-14
Available in 5 Days: 698 pcs.
Leadtime: 10 Weeks **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.0103 €
50 pcs.
3.5938 €
100 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers with straight solder pins and snap-in polarity fins, type ..-5102154.

With polarity fins, made of thermoplastic, black, UL 94 V-0; Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: -55 to +105 °C. Contacts: gold-plated over nickel and palladium. Grid: 2.54 x 2.54 mm. Standards: DIN 41651, DIN 41611, UL, MiL-C-83503.

Technical attributes (type, number of poles, dimensions A/B/C/D): 0-5102154-6, 26-pole, A 38.1 mm/B 48.26 mm/C 52.32 mm/D 42.16 mm

Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 1 A
Orientierung gerade
Polzahl 26-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes