5102154-8 | AMP
Pin header, 34 pole, pitch 2.54 mm, straight, black, 5102154-8
Pin headers with straight solder pins and snap-in polarity fins, type ..-5102154.
With polarity fins, made of thermoplastic, black, UL 94 V-0; Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: -55 to +105 °C. Contacts: gold-plated over nickel and palladium. Grid: 2.54 x 2.54 mm. Standards: DIN 41651, DIN 41611, UL, MiL-C-83503.
Technical attributes (type, number of poles, dimensions A/B/C/D): 0-5102154-8, 34-pole, A 48.26 mm/B 58.42 mm/C 62.48 mm/D 52.32 mm
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 34 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Country of origin | CH |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |