5102156-8 | AMP

Pin header, 34 pole, pitch 2.54 mm, straight, black, 5102156-8

Order No.: 36P5768
EAN: 4099889946017
MPN:
5102156-8
Series: AMP-LATCH
5102156-8 AMP PCB Connection Systems Image 1
5102156-8 AMP PCB Connection Systems Image 2
5102156-8 AMP PCB Connection Systems Image 3
5102156-8 AMP PCB Connection Systems Image 4
5102156-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.7600 € *
Available: 0 pcs.
Available in 5 Days: 528 pcs.
Leadtime: 12 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.3792 €
50 pcs.
3.9389 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5102156-8, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 34 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 34
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 1000 - 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 1 A
Orientation gerade
Pin number 34-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes