5102159-9 | AMP

Pin header, 40 pole, pitch 2.54 mm, angled, black, 5102159-9

Order No.: 36P5769
EAN: 4099889946024
MPN:
5102159-9
Series: AMP-LATCH
5102159-9 AMP PCB Connection Systems Image 1
5102159-9 AMP PCB Connection Systems Image 2
5102159-9 AMP PCB Connection Systems Image 3
5102159-9 AMP PCB Connection Systems Image 4
5102159-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.2836 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 12 Weeks **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.8552 €
50 pcs.
4.3673 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5102159-9, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 40 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon - GF
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 40
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 1000 - 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 1 A
Orientation abgewinkelt
Pin number 40-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes