5102160-1 | AMP

Pin header, 10 pole, pitch 2.54 mm, angled, black, 5102160-1

Order No.: 56F6104
EAN: 4099891000400
MPN:
5102160-1
0-5102160-1
Series: AMP-LATCH
5102160-1 AMP PCB Connection Systems Image 1
5102160-1 AMP PCB Connection Systems Image 2
5102160-1 AMP PCB Connection Systems Image 3
5102160-1 AMP PCB Connection Systems Image 4
5102160-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Available in 5 Days: 1,451 pcs.
Leadtime: 12 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers, type ..-0828.

With DIN 41651 polarity fins. Mates the female connectors described above. These pin headers are suitable for mounting the locking levers described below; Operating current: max. 1 A. Dieelectric strength: 500 VAC. Operating temperatures: -55 to +105 °C.Insulator: thermoplastic polyester, self-extinguishing to UL 94 V-0. Contacts: tin bronze, gold-plated. Grid: 2.54 mm. Dimensions: D21.6, E 32 mm. Standards: DIN 41651, DIN 41611, UL, MiL-C-83503.

With 90° angle solder pins and snap-in polarity nose, type ..-0828../..-5102.

Type: 0-5102160-1, 10-pole, A 10.16/B 17.78/C 32 mm

Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 1 A
Orientation abgewinkelt
Pin number 10-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes