5102160-5 | AMP

Pin header, 24 pole, pitch 2.54 mm, angled, black, 5102160-5

Order No.: 36P5754
EAN: 4099889945874
MPN:
5102160-5
Series: AMP-LATCH
AMP
5102160-5 AMP PCB Connection Systems Image 1
5102160-5 AMP PCB Connection Systems Image 2
5102160-5 AMP PCB Connection Systems Image 3
5102160-5 AMP PCB Connection Systems Image 4
5102160-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.9972 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 10 Weeks **
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
15 pcs.
6.9972 €
80 pcs.
5.6406 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5102160-5, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 24 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon - GF
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 24
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 1000 - 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Orientation angled
Pin number 24 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes