5103309-1 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 5103309-1

Order No.: 56F6185
EAN: 4099891000592
MPN:
5103309-1
0-5103309-1
Series: AMP-LATCH
AMP
5103309-1 AMP PCB Connection Systems Image 1
5103309-1 AMP PCB Connection Systems Image 2
5103309-1 AMP PCB Connection Systems Image 3
5103309-1 AMP PCB Connection Systems Image 4
5103309-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 139 pcs.
Leadtime: 1 Week **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
25 pcs.
1.5708 €
100 pcs.
1.4756 €
250 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers, short design, type ..-5103309-.

Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: - 55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.

With reduced mounting height and center polarization. Made of nylon, glass fiber-reinforced, black, to UL 94 V-0; Contacts: in the mating area gold-plated on nickel primer, tinned on nickel primer in the soldering area. Grid: 2.54 x 2.54 mm. Locking/release levers cannot be used.

Technical attributes (type, number of poles, dimensions A/B): 0-5103309-1, 10-pole, A 20.32 mm/B 10.16 mm

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Orientation straight
Pin number 10 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes