5103309-6 | AMP
Pin header, 26 pole, pitch 2.54 mm, straight, black, 5103309-6
Pin headers, short design, type ..-5103309-.
Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: - 55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.
With reduced mounting height and center polarization. Made of nylon, glass fiber-reinforced, black, to UL 94 V-0; Contacts: in the mating area gold-plated on nickel primer, tinned on nickel primer in the soldering area. Grid: 2.54 x 2.54 mm. Locking/release levers cannot be used.
Technical attributes (type, number of poles, dimensions A/B): 0-5103309-6, 26-pole, A 40.64 mm/B 30.48 mm
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 26-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Country of origin | US |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |