5103311-2 | AMP

Pin header, 14 pole, pitch 2.54 mm, angled, black, 5103311-2

Order No.: 56F6141
EAN: 4099891000479
MPN:
5103311-2
0-5103311-2
Series: AMP-LATCH
5103311-2 AMP PCB Connection Systems Image 1
5103311-2 AMP PCB Connection Systems Image 2
5103311-2 AMP PCB Connection Systems Image 3
5103311-2 AMP PCB Connection Systems Image 4
5103311-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Available in 5 Days: 350 pcs.
Leadtime: 12 Weeks **
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.4264 €
50 pcs.
4.8909 €
100 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers, short design, angled solder pins, type ..-5103311.

Made of nylon, glass fiber-reinforced, black, to UL 94 V-0; Operating current: max. 1 A. Dielectric strenght: 500 VAC. Contacts: mating area gold plated on nickel primer, soldering area tinned on nickel primer. Grid: 2.54 x 2.54 mm. Standards: DIN 41651, DIN 41611, UL, MiL-C-8350. Locking/release levers cannot be used.

Technical attributes (type, number of poles, dimens): 0-5103311-2, 14-pole, A 25.4 mm/B 15.24 mm

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 1 A
Orientation abgewinkelt
Pin number 14-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes