5103311-3 | AMP
Pin header, 16 pole, pitch 2.54 mm, angled, black, 5103311-3
Pin headers, short design, angled solder pins, type ..-5103311.
Made of nylon, glass fiber-reinforced, black, to UL 94 V-0; Operating current: max. 1 A. Dielectric strenght: 500 VAC. Contacts: mating area gold plated on nickel primer, soldering area tinned on nickel primer. Grid: 2.54 x 2.54 mm. Standards: DIN 41651, DIN 41611, UL, MiL-C-8350. Locking/release levers cannot be used.
Technical attributes (type, number of poles, dimens): 0-5103311-3, 16-pole, A 27.94 mm/B 17.78 mm
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 16 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Country of origin | CH |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |