5103311-5 | AMP
Pin header, 20 pole, pitch 2.54 mm, angled, black, 5103311-5
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Available in 5 Days: 476 pcs.
Leadtime: 10 Weeks **
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
10 pcs.
6.6997 €
50 pcs.
6.0214 €
100 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin headers, short design, angled solder pins, type ..-5103311.
Made of nylon, glass fiber-reinforced, black, to UL 94 V-0; Operating current: max. 1 A. Dielectric strenght: 500 VAC. Contacts: mating area gold plated on nickel primer, soldering area tinned on nickel primer. Grid: 2.54 x 2.54 mm. Standards: DIN 41651, DIN 41611, UL, MiL-C-8350. Locking/release levers cannot be used.
Technical attributes (type, number of poles, dimens): 0-5103311-5, 20-pole, A 33.02 mm/B 22.86 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | abgewinkelt | |
Pin number | 20-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |