5104338-9 | AMP
Pin header, 50 pole, pitch 2.54 mm, straight, black, 5104338-9
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.5220 €
50 pcs.
4.0698 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5104338-9, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 50 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Glass Filled PPA
- Housing Color: black
- Orientation: straight
- Number of positions: 50
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: With
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 50-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |