5104340-5 | AMP

Pin header, 24 pole, pitch 2.54 mm, angled, black, 5104340-5

Order No.: 36P5156
EAN: 4099889941401
MPN:
5104340-5
Series: AMP-LATCH
5104340-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available in 5 Days: 1,166 pcs. - if ordered today
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4391 €
25 pcs.
3.2130 €
50 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 5104340-5, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 24 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Glass Filled PPA
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 24
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes