5111448-1 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 5111448-1

Order No.: 36P7365
EAN: 4099889948042
MPN:
5111448-1
Series: AMP-LATCH
5111448-1 AMP PCB Connection Systems Image 1
5111448-1 AMP PCB Connection Systems Image 2
5111448-1 AMP PCB Connection Systems Image 3
5111448-1 AMP PCB Connection Systems Image 4
5111448-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Available in 5 Days: 384 pcs.
Leadtime: 12 Weeks **
Total Price:
7,920.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1280 pcs.
6.1880 €

PCB Connection System, 5111448-1, AMP

Wire-to-Wire, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Color: black
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 1 A
Orientation gerade
Pin number 10-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes