5120532-1 | AMP
Pin header, 64 pole, pitch 1 mm, straight, black, 5120532-1
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
21,479.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
4.2959 €
PCB Connection System, 5120532-1, AMP
Board-to-Board, Printed Circuit Board, Vertical, 64 Position
Technical Data
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 64
- Operating Temperature Range: -55 – 110 °C [-67 – 230 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 1 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 64-polig | |
Grid | 1 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |