5120658-1 | AMP

Pin header, 100 pole, pitch 2 mm, straight, black, 5120658-1

Order No.: 37P3735
EAN: 4099889954333
MPN:
5120658-1
AMP
5120658-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
42.84 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 10 Weeks **
Total Price:
42.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
42.84 €

PCB Connection System, 5120658-1, AMP

Board-to-Board, Printed Circuit Board, Vertical, 100 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 100
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 1.15 A
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 3.5 mm [0.138 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection press-fit
Connection plating tin-plated
Number of rows 10
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 1.15 A
Orientation straight
Pin number 100 pole
Grid 2 mm
Logistics
Country of origin CH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes