5120674-1 | AMP

Pin header, 60 pole, pitch 2 mm, straight, black, 5120674-1

Order No.: 37P3741
EAN: 4099889954357
MPN:
5120674-1
Series: Z-PACK
5120674-1 AMP PCB Connection Systems Image 1
5120674-1 AMP PCB Connection Systems Image 2
5120674-1 AMP PCB Connection Systems Image 3
5120674-1 AMP PCB Connection Systems Image 4
5120674-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
24.6449 € *
Available: 0 pcs.
Available in 5 Days: 1,949 pcs.
Leadtime: 17 Weeks **
Total Price:
24.64 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6449 €
10 pcs.
22.6695 €
25 pcs.
20.4085 €
50 pcs.
18.3617 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5120674-1, AMP

Board-to-Board, Printed Circuit Board, Vertical, 60 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 60
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 1.15 A
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 3.5 mm [0.138 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection Press-fit
Connection plating verzinnt
Number of rows 6
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 1.15 A
Orientation gerade
Pin number 60-polig
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes