5120789-1 | AMP
Socket header, 30 pole, pitch 2 mm, angled, black, 5120789-1
Unit Price (€ / pc.)
23.0027 € *
Available: 0 pcs.
Available in 5 Days: 5,754 pcs.
Leadtime: 15 Weeks **
Total Price:
598.07 € *
Price list
Quantity
Price per unit*
26 pcs.
23.0027 €
52 pcs.
22.6100 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5120789-1, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 30 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Polyester - GF
- Housing Color: black
- Orientation: angled
- Number of positions: 30
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 1.15 A
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 2 mm [0.078 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | Press-fit | |
Connection plating | verzinnt | |
Number of rows | 6 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 1.15 A | |
Orientation | abgewinkelt | |
Pin number | 30-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |