5145098-1 | AMP

Socket housing, 120 pole, pitch 1.27 mm, straight, white, 5145098-1

Order No.: 36P4411
EAN: 4099889939958
MPN:
5145098-1
5145098-1 AMP PCB Connection Systems Image 1
5145098-1 AMP PCB Connection Systems Image 2
5145098-1 AMP PCB Connection Systems Image 3
5145098-1 AMP PCB Connection Systems Image 4
5145098-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Available in 5 Days: 574 pcs.
Leadtime: 13 Weeks **
Total Price:
6.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4974 €

PCI and PCI Express Connectors, 5145098-1, AMP

Connector System: Board-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of PCB Mount Retention Features: 2, Number of Positions: 120, PCB Mount Orientation: Vertical, Ejector: Without, Operating Voltage: 203 VAC, Bus Width: 32 Bit, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material Thickness: , Termination Method to Printed Circuit Board: Surface Mount, PCB Mount Retention Type: Hold-Down Post, Connector Mounting Type: Board Mount, Housing Material: High Temperature Thermoplastic, Centerline (Pitch): 1.27 mm, Housing Color: Natural, PCB Thickness (Accepted): .62 mm, Connector Height: 15.49 mm, Connector Width: .35 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal, Bus Type: PCI, Packaging Method: Box & Carton

Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsengehäuse
Bestückung bestückt
Farbe weiß
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 203 V
Orientierung gerade
Polzahl 120-polig
Rastermaß 1.27 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes