5145154-4 | AMP

Socket header, 120 pole, pitch 1.27 mm, straight, natural, 5145154-4

Order No.: 57F7492
EAN: 4099891002206
MPN:
5145154-4
0-5145154-4
AMP
5145154-4 AMP PCB Connection Systems Image 1
5145154-4 AMP PCB Connection Systems Image 2
5145154-4 AMP PCB Connection Systems Image 3
5145154-4 AMP PCB Connection Systems Image 4
5145154-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5934 €

Direct connectors for PC bus standards, type TE Connectivity/AMP Standard Edge II.

Conforms to different standards of PC bus structures.Suitable for automatic assembly. With positioning spigot for soldering; .Grid: 1.27 and 2.54. Contact material: CuSn, nickel-plated and gold-plated.

2 x 60-pole connector with 1.27 mm grid for PCI slots, type 0-5145.

Housing material: thermoplastic, high temperature-resistant. Color: plain.

Type: 0-5145154-4, direct connector with 2 plastic studs

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Colour natural
Contact type socket
contact surface gold-plated
Rated voltage 203 V
Rated current 1.1 A
Orientation straight
Pin number 120 pole
Grid 1.27 mm
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes