5146140-4 | AMP

Socket header, 10 pole, pitch 2.54 mm, angled, black, 5146140-4

Order No.: 37P5958
EAN: 4099889958645
MPN:
5146140-4
AMP
5146140-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Available in 5 Days: 270 pcs.
Leadtime: 20 Weeks **
Total Price:
1.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9159 €

PCB Connection System, 5146140-4, AMP

Board-to-Board, Printed Circuit Board, Right Angle, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 10
  • Operating Temperature Range: -65 – 125 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.31 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 333 V
Nennstrom 2 A
Orientierung abgewinkelt
Polzahl 10-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes