5147721-3 | AMP

Socket header, 4 pole, pitch 2.54 mm, angled, black, 5147721-3

Order No.: 71P9436
EAN: 4099891735258
MPN:
5147721-3
Series: AMPMODU
5147721-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 20 Weeks **
Total Price:
987.70 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.9877 €
2000 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 5147721-3, AMP

PCB Mount receptacle, Right angle / Horizontal, Board-to-Board, 4 Position, 2.54 mm Centerline, Gold, Surface mount, Signal.

Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 333 V
Rated current 2 A
Orientation abgewinkelt
Pin number 4-polig
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes