5161501-8 | AMP

Pin header, 8 pole, pitch 5 mm, straight, green, 5161501-8

Order No.: 37P1238
EAN: 4099889952483
MPN:
5161501-8
5161501-8 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 14 Weeks **
Total Price:
2.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.142 €

PCB Connection System, 5161501-8, AMP

Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF20
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 8
  • Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated current 7 A
Orientation gerade
Pin number 8-polig
Grid 5 mm
Logistics
Country of origin AT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes