5161800-3 | AMP

Socket header, 3 pole, pitch 2.5 mm, angled, green, 5161800-3

Order No.: 71P9464
EAN: 4099891735272
MPN:
5161800-3
5161800-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 5 Days: 28,913 pcs.
Leadtime: 13 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Mount receptacle, 5161800-3, AMP

PCB Mount receptacle, Right angle, Board-to-Board, 3 Position, 2.5 mm Centerline, Tin, Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 354 V
Rated current 7 A
Orientation abgewinkelt
Pin number 3-polig
Grid 2.5 mm
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes