5164713-3 | AMP

Pin header, 3 pole, pitch 2.5 mm, straight, green, 5164713-3

Order No.: 37P1245
EAN: 4099889952544
MPN:
5164713-3
5164713-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 7,365 pcs.
Leadtime: 14 Weeks **
Total Price:
0.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6902 €

PCB Connection System, 5164713-3, AMP

Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF20
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 300 V
Rated current 7 A
Orientation gerade
Pin number 3-polig
Grid 2.5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes