5164897-5 | AMP
Pin header, 5 pole, pitch 2.5 mm, angled, green, 5164897-5
Order No.: 37P1236
EAN: 4099889952476
MPN:
5164897-5
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 18,000 pcs.
Leadtime: 14 Weeks **
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7497 €
700 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5164897-5, AMP
Board-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Tab
- Contact Base Material: Brass
- Housing Material: Polycarbonate GF20
- Housing Color: green
- Orientation: angled
- Number of positions: 5
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Rated current: 7 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: In-line
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated current | 7 A | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |