5172068-1 | AMP
Socket housing, 16 pole, pitch 5 mm, straight, blue, 5172068-1
Unit Price (€ / pc.)
22.1340 € *
Available: 0 pcs.
Available in 5 Days: 632 pcs.
Leadtime: 13 Weeks **
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1340 €
10 pcs.
20.3728 €
25 pcs.
18.3260 €
50 pcs.
16.4934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 5172068-1, AMP
The 5172068-1 enables connections with high mating cycle counts and mixed power and signal usage. This product is typically used within business and retail equipment applications, but can be expanded to be used in other applications with similar requirements.
Features
- Designed to withstand higher mating cycles
- Connector design prevents mis-insertion and allows for blind mating
Applications
- Business retail equipment
- Multi-function, laser, and inkjet printers
- ATM and payment terminals
- Consumer electronics
- Industrial controls
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | blau | |
Rated voltage | 250 V | |
Rated current | 15 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |