5175474-8 | AMP
Socket header, 68 pole, pitch 1.27 mm, angled, 5175474-8
Unit Price (€ / pc.)
21.0868 € *
Available in 5 Days: 710 pcs. - if ordered today
Total Price:
21.09 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0868 €
2 pcs.
19.7302 €
5 pcs.
18.5402 €
10 pcs.
17.2312 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 5175474-8, AMP
PCB Mount Receptacle, Right Angle, Board-to-Board, 68 Position, 1.27 mm Centerline, Gold (Au), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 68 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |