5176371-1 | AMP
Socket header, 40 pole, pitch 1.27 mm, straight, black, 5176371-1
Unit Price (€ / pc.)
16.7433 € *
Available in 5 Days: 1,295 pcs. - if ordered today
Total Price:
16.74 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7433 €
5 pcs.
15.8746 €
10 pcs.
14.8512 €
25 pcs.
13.5422 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount receptacle, 5176371-1, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 40 Position, 1.27 mm Centerline, Gold, Through Hole-Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 40 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |